
EYG-A091202V | |
|---|---|
DigiKey Part Number | EYG-A091202V-ND |
Manufacturer | |
Manufacturer Product Number | EYG-A091202V |
Description | THERM PAD 115MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Sheet | |
Part Status | Obsolete | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 115.00mm x 90.00mm | |
Thickness | 0.0007" (0.017mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

