
EYG-A091202PA | |
|---|---|
DigiKey Part Number | EYG-A091202PA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-A091202PA |
Description | THERM PAD 115MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 115.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0007" (0.017mm) |
Series | Material Graphite |
Packaging Sheet | Adhesive Adhesive - One Side |
Part Status Obsolete | Backing, Carrier Polyester |
Usage In-Plane Heat Transfer | Color Gray |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |

