

EYG-A060910P | |
|---|---|
DigiKey Part Number | P12728-ND |
Manufacturer | |
Manufacturer Product Number | EYG-A060910P |
Description | THERM PAD 90X60MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 90.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panasonic Industry | Outline 90.00mm x 60.00mm |
Series | Thickness 0.0039" (0.100mm) |
Packaging Bulk | Material Graphite |
Part Status Obsolete | Backing, Carrier Polyester |
Usage In-Plane Heat Transfer | Color Gray |
Type Graphite-Pad, Sheet | Base Product Number |

