Direct

EXC-ML45A910H | |
|---|---|
DigiKey Part Number | P11956TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-ML45A910H |
Description | FERRITE BEAD 91 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 91 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 16mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 16mOhm |
Series | Package / Case 1806 (4516 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.051" (1.30mm) |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 91 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792113 | Würth Elektronik | 45.756 | 732-1622-1-ND | 0,22000 € | Direct |
| HI1806N910R-10 | Laird-Signal Integrity Products | 121.401 | 240-2541-1-ND | 0,38000 € | Direct |



