


EXC-24CP121U | |
---|---|
DigiKey Part Number | P11597TR-ND - Tape & Reel (TR) P11597CT-ND - Cut Tape (CT) P11597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CP121U |
Description | CMC 500MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,33300 € | 3,33 € |
25 | 0,30760 € | 7,69 € |
50 | 0,29000 € | 14,50 € |
100 | 0,27340 € | 27,34 € |
250 | 0,25296 € | 63,24 € |
500 | 0,23850 € | 119,25 € |
1.000 | 0,22487 € | 224,87 € |
2.500 | 0,20806 € | 520,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,17023 € | 851,15 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |