
EXC-18CS900U | |
|---|---|
DigiKey Part Number | P19426TR-ND - Tape & Reel (TR) P19426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXC-18CS900U |
Description | CMC 100MA 4LN 90 OHM SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EXC-18CS900U Models |
Category | DC Resistance (DCR) (Max) 3Ohm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features TVS Diode ESD Protection |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Lines 4 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0603 (1608 Metric) |
Current Rating (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

