4 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.8Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-18CS350U

DigiKey Part Number
P19425TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-18CS350U
Description
CMC 100MA 4LN 35 OHM SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 1.8Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
EXC-18CS350U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.8Ohm (Typ)
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Features
TVS Diode ESD Protection
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Lines
4
Height (Max)
0.020" (0.50mm)
Impedance @ Frequency
35 Ohms @ 100 MHz
Package / Case
0603 (1608 Metric)
Current Rating (Max)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.