4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-18CE201U

DigiKey Part Number
EXC-18CE201U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-18CE201U
Description
CMC 100MA 4LN 200 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
4
Package / Case
0603 (1608 Metric)
Impedance @ Frequency
200 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15560 €778,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15560 €
Unit Price with VAT:0,18516 €