
EXC-16CT250U | |
|---|---|
DigiKey Part Number | P123448TR-ND - Tape & Reel (TR) P123448CT-ND - Cut Tape (CT) P123448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-16CT250U |
Description | FERRITE BEAD 25 OHM 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz Signal Line Ferrite Bead 100mA 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.035" L x 0.027" W (0.90mm x 0.68mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13470 € | 13,47 € |
| 250 | 0,12460 € | 31,15 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,11074 € | 110,74 € |
| 2.500 | 0,10246 € | 256,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09022 € | 902,20 € |
| 20.000 | 0,08508 € | 1.701,60 € |
| 30.000 | 0,08222 € | 2.466,60 € |
| 50.000 | 0,07875 € | 3.937,50 € |
| 70.000 | 0,07681 € | 5.376,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

