2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-14CS900H

DigiKey Part Number
P19422TR-ND - Tape & Reel (TR)
P19422CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXC-14CS900H
Description
CMC 100MA 2LN 90 OHM SMD ESD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.3Ohm (Typ)
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.034" L x 0.026" W (0.86mm x 0.66mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.