
EXC-14CE900X | |
|---|---|
DigiKey Part Number | 10-EXC-14CE900XTR-ND - Tape & Reel (TR) 10-EXC-14CE900XCT-ND - Cut Tape (CT) 10-EXC-14CE900XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE900X |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 130mA |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Number of Lines 2 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0302 (0805 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08832 € | 22,08 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07851 € | 78,51 € |
| 2.500 | 0,07263 € | 181,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06395 € | 639,50 € |
| 20.000 | 0,06031 € | 1.206,20 € |
| 30.000 | 0,05827 € | 1.748,10 € |
| 50.000 | 0,05581 € | 2.790,50 € |
| 70.000 | 0,05425 € | 3.797,50 € |
| 100.000 | 0,05264 € | 5.264,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

