
EXC-14CE121X | |
|---|---|
DigiKey Part Number | 10-EXC-14CE121XTR-ND - Tape & Reel (TR) 10-EXC-14CE121XCT-ND - Cut Tape (CT) 10-EXC-14CE121XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE121X |
Description | CMC 100MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 3.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.8Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0805 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08832 € | 22,08 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07851 € | 78,51 € |
| 2.500 | 0,07263 € | 181,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06395 € | 639,50 € |
| 20.000 | 0,06031 € | 1.206,20 € |
| 30.000 | 0,05827 € | 1.748,10 € |
| 50.000 | 0,05581 € | 2.790,50 € |
| 70.000 | 0,05425 € | 3.797,50 € |
| 100.000 | 0,05264 € | 5.264,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

