
EXB-V8V684JV | |
|---|---|
DigiKey Part Number | Y4684TR-ND - Tape & Reel (TR) Y4684CT-ND - Cut Tape (CT) Y4684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V684JV |
Description | RES ARRAY 4 RES 680K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05156 € | 12,89 € |
| 500 | 0,04618 € | 23,09 € |
| 1.000 | 0,04158 € | 41,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03405 € | 170,25 € |
| 10.000 | 0,03132 € | 313,20 € |
| 15.000 | 0,02991 € | 448,65 € |
| 25.000 | 0,02832 € | 708,00 € |
| 35.000 | 0,02738 € | 958,30 € |
| 50.000 | 0,02645 € | 1.322,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

