EXB-V8V203JV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 0,02771 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.326
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,01609 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 0,06743 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 400
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01317 €
Datasheet
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V203JV

DigiKey Part Number
EXB-V8V203JV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-V8V203JV
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
20k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083203JPCTS Resistor Products0742C083203JP-ND0,02771 €Parametric Equivalent
CAT16-203J4LFBourns Inc.2.326CAT16-203J4LFCT-ND0,09000 €Parametric Equivalent
CAT16A-203J4LFBourns Inc.0118-CAT16A-203J4LFTR-ND0,01609 €Parametric Equivalent
S42C083203JPCTS Resistor Products060-S42C083203JPTR-ND0,06743 €Parametric Equivalent
TC164-JR-0720KLYAGEO40013-TC164-JR-0720KLCT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,02784 €696,00 €
Unit Price without VAT:0,02784 €
Unit Price with VAT:0,03313 €