18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V183JV

DigiKey Part Number
Y4183TR-ND - Tape & Reel (TR)
Y4183CT-ND - Cut Tape (CT)
Y4183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V183JV
Description
RES ARRAY 4 RES 18K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
18k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
250,07720 €1,93 €
500,06800 €3,40 €
1000,06020 €6,02 €
2500,05156 €12,89 €
5000,04618 €23,09 €
1.0000,04158 €41,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03405 €170,25 €
10.0000,03132 €313,20 €
15.0000,02991 €448,65 €
25.0000,02832 €708,00 €
35.0000,02738 €958,30 €
50.0000,02645 €1.322,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €