
EXB-V4V681JV | |
|---|---|
DigiKey Part Number | Y2681TR-ND - Tape & Reel (TR) Y2681CT-ND - Cut Tape (CT) Y2681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V681JV |
Description | RES ARRAY 2 RES 680 OHM 0606 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4V681JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 680 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06664 € | 16,66 € |
| 500 | 0,05982 € | 29,91 € |
| 1.000 | 0,05399 € | 53,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04449 € | 222,45 € |
| 10.000 | 0,04103 € | 410,30 € |
| 15.000 | 0,03925 € | 588,75 € |
| 25.000 | 0,03724 € | 931,00 € |
| 35.000 | 0,03604 € | 1.261,40 € |
| 50.000 | 0,03487 € | 1.743,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

