47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V473JV

DigiKey Part Number
Y2473TR-ND - Tape & Reel (TR)
Y2473CT-ND - Cut Tape (CT)
Y2473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V473JV
Description
RES ARRAY 2 RES 47K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
250,09960 €2,49 €
500,08800 €4,40 €
1000,07790 €7,79 €
2500,06696 €16,74 €
5000,06008 €30,04 €
1.0000,05424 €54,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04469 €223,45 €
10.0000,04122 €412,20 €
15.0000,03943 €591,45 €
25.0000,03741 €935,25 €
35.0000,03621 €1.267,35 €
50.0000,03503 €1.751,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €