390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V391JV

DigiKey Part Number
Y2391TR-ND - Tape & Reel (TR)
Y2391CT-ND - Cut Tape (CT)
Y2391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V391JV
Description
RES ARRAY 2 RES 390 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606, Concave
Circuit Type
Isolated
Supplier Device Package
0606
Resistance (Ohms)
390
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01945 €97,25 €
10.0000,01778 €177,80 €
15.0000,01693 €253,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11900 €1,19 €
250,10040 €2,51 €
500,08860 €4,43 €
1000,07850 €7,85 €
2500,06744 €16,86 €
5000,06052 €30,26 €
1.0000,05463 €54,63 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12800 €1,28 €
250,10280 €2,57 €
500,08740 €4,37 €
1000,07460 €7,46 €
2500,06104 €15,26 €
5000,05278 €26,39 €
1.0000,04586 €45,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €