
EXB-V4V1R2JV | |
|---|---|
DigiKey Part Number | Y21R2TR-ND - Tape & Reel (TR) Y21R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXB-V4V1R2JV |
Description | RES ARRAY 2 RES 1.2 OHM 0606 |
Customer Reference | |
Detailed Description | 1.2 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4V1R2JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 1.2 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V1R2JX | Panasonic Industry | 0 | Y51R2TR-ND | 0,01268 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04120 € | 2,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00920 € | 184,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

