
EXB-V4V154JV | |
|---|---|
DigiKey Part Number | Y2154TR-ND - Tape & Reel (TR) Y2154CT-ND - Cut Tape (CT) Y2154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V154JV |
Description | RES ARRAY 2 RES 150K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06696 € | 16,74 € |
| 500 | 0,06008 € | 30,04 € |
| 1.000 | 0,05424 € | 54,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04469 € | 223,45 € |
| 10.000 | 0,04122 € | 412,20 € |
| 15.000 | 0,03943 € | 591,45 € |
| 25.000 | 0,03741 € | 935,25 € |
| 35.000 | 0,03621 € | 1.267,35 € |
| 50.000 | 0,03503 € | 1.751,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

