120k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V124JV

DigiKey Part Number
Y2124TR-ND - Tape & Reel (TR)
Y2124CT-ND - Cut Tape (CT)
Y2124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V124JV
Description
RES ARRAY 2 RES 120K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02021 €101,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12000 €1,20 €
250,10160 €2,54 €
500,08960 €4,48 €
1000,07950 €7,95 €
2500,06828 €17,07 €
5000,06128 €30,64 €
1.0000,05532 €55,32 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13000 €1,30 €
250,10400 €2,60 €
500,08840 €4,42 €
1000,07560 €7,56 €
2500,06184 €15,46 €
5000,05344 €26,72 €
1.0000,04644 €46,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €