Image for EXB-U34512JV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U34512JV

DigiKey Part Number
10-EXB-U34512JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U34512JV
Description
RES ARRAY 2 RES 5.1K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.1k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05330 €266,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05330 €
Unit Price with VAT:0,06343 €