
EXB-U34101JV | |
|---|---|
DigiKey Part Number | 10-EXB-U34101JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U34101JV |
Description | RES ARRAY 2 RES 100 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0606, Convex |
Tolerance ±5% | Supplier Device Package 0606 |
Number of Resistors 2 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Pins 4 | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05160 € | 258,00 € |
| Unit Price without VAT: | 0,05160 € |
|---|---|
| Unit Price with VAT: | 0,06140 € |

