
EXB-U2H511JV | |
|---|---|
DigiKey Part Number | 10-EXB-U2H511JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U2H511JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06692 € | 334,60 € |
| Unit Price without VAT: | 0,06692 € |
|---|---|
| Unit Price with VAT: | 0,07963 € |

