
EXB-U2H364JV | |
|---|---|
DigiKey Part Number | 10-EXB-U2H364JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U2H364JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 360k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06608 € | 330,40 € |
| Unit Price without VAT: | 0,06608 € |
|---|---|
| Unit Price with VAT: | 0,07864 € |

