1.1 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array -200/+600ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U2H1R1JV

DigiKey Part Number
10-EXB-U2H1R1JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U2H1R1JV
Description
RES ARRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array -200/+600ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-200/+600ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
1.1
Supplier Device Package
1506
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06608 €330,40 €
Manufacturers Standard Package
Unit Price without VAT:0,06608 €
Unit Price with VAT:0,07864 €