Parametric Equivalent
Parametric Equivalent

EXB-U28512JX | |
|---|---|
DigiKey Part Number | 10-EXB-U28512JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U28512JX |
Description | RES ARRAY 4 RES 5.1K OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 5.1k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N512JX | Panasonic Industry | 0 | 10-EXB-28N512JXTR-ND | 0,01202 € | Parametric Equivalent |
| AF124-JR-075K1L | YAGEO | 0 | 13-AF124-JR-075K1LTR-ND | 0,01910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01974 € | 197,40 € |
| Unit Price without VAT: | 0,01974 € |
|---|---|
| Unit Price with VAT: | 0,02349 € |



