
EXB-U24125JX | |
|---|---|
DigiKey Part Number | 10-EXB-U24125JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U24125JX |
Description | RES ARRAY 4 RES 1.2M OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.2M | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Supplier Device Package 0404 |
Number of Resistors 2 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Pins 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01605 € | 160,50 € |
| Unit Price without VAT: | 0,01605 € |
|---|---|
| Unit Price with VAT: | 0,01910 € |

