
EXB-U18913JX | |
|---|---|
DigiKey Part Number | 10-EXB-U18913JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U18913JX |
Description | RES ARRAY 4 RES 91K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 91k | Package / Case 0502 (1406 Metric) Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0502 |
Number of Resistors 4 | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Number of Pins 8 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05952 € | 595,20 € |
| Unit Price without VAT: | 0,05952 € |
|---|---|
| Unit Price with VAT: | 0,07083 € |

