
EXB-U14240JX | |
|---|---|
DigiKey Part Number | 10-EXB-U14240JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U14240JX |
Description | RES ARRAY 2 RES 24 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 24 | Supplier Device Package 0302 |
Tolerance ±5% | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05099 € | 509,90 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

