20k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U14203JX

DigiKey Part Number
10-EXB-U14203JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U14203JX
Description
RES ARRAY 2 RES 20K OHM 0302
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Resistance (Ohms)
20k
Supplier Device Package
0302
Tolerance
±5%
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04999 €499,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04999 €
Unit Price with VAT:0,05949 €