
EXB-S8V472J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V472JTR-ND - Tape & Reel (TR) 10-EXB-S8V472JCT-ND - Cut Tape (CT) 10-EXB-S8V472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V472J |
Description | RES ARRAY 4 RES 4.7K OHM 2009 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,32000 € | 8,00 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,25520 € | 25,52 € |
| 250 | 0,22240 € | 55,60 € |
| 500 | 0,20190 € | 100,95 € |
| 1.000 | 0,18446 € | 184,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16866 € | 421,65 € |
| 5.000 | 0,15647 € | 782,35 € |
| 7.500 | 0,15021 € | 1.126,58 € |
| 12.500 | 0,14313 € | 1.789,12 € |
| 17.500 | 0,13891 € | 2.430,93 € |
| 25.000 | 0,13479 € | 3.369,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



