39 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8V390J

DigiKey Part Number
P16166TR-ND - Tape & Reel (TR)
P16166CT-ND - Cut Tape (CT)
P16166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-S8V390J
Description
RES ARRAY 4 RES 39 OHM 2009
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2009, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
2009
Resistance (Ohms)
39
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Tolerance
±5%
Height - Seated (Max)
0.035" (0.90mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37400 €3,74 €
250,31880 €7,97 €
500,28380 €14,19 €
1000,25400 €25,40 €
2500,22140 €55,35 €
5000,20098 €100,49 €
1.0000,18363 €183,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16790 €419,75 €
5.0000,15577 €778,85 €
7.5000,14953 €1.121,47 €
12.5000,14248 €1.781,00 €
17.5000,13828 €2.419,90 €
25.0000,13418 €3.354,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €