
EXB-S8V363J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V363JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-S8V363J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 36k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14612 € | 1.461,20 € |
| Unit Price without VAT: | 0,14612 € |
|---|---|
| Unit Price with VAT: | 0,17388 € |

