
EXB-S8V183J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V183JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-S8V183J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2009, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 2009 |
Resistance (Ohms) 18k | Size / Dimension 0.200" L x 0.087" W (5.08mm x 2.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.035" (0.90mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15370 € | 1.537,00 € |
| Unit Price without VAT: | 0,15370 € |
|---|---|
| Unit Price with VAT: | 0,18290 € |

