1.6k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8V162J

DigiKey Part Number
10-EXB-S8V162JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-S8V162J
Description
RES ARRAY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2009, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
2009
Resistance (Ohms)
1.6k
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Tolerance
±5%
Height - Seated (Max)
0.035" (0.90mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15370 €1.537,00 €
Unit Price without VAT:0,15370 €
Unit Price with VAT:0,18290 €