330k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-Q16P334J

DigiKey Part Number
U6334TR-ND - Tape & Reel (TR)
U6334CT-ND - Cut Tape (CT)
U6334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-Q16P334J
Description
RES ARRAY 15 RES 330K OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-Q16P334J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
25mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1506, Convex, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1506
Resistance (Ohms)
330k
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
15
Base Product Number
Number of Pins
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,73000 €7,30 €
250,62560 €15,64 €
500,56020 €28,01 €
1000,50480 €50,48 €
2500,44392 €110,98 €
5000,40582 €202,91 €
1.0000,37345 €373,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32215 €1.610,75 €
10.0000,30295 €3.029,50 €
15.0000,29308 €4.396,20 €
25.0000,28193 €7.048,25 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €