
EXB-Q16P221J | |
|---|---|
DigiKey Part Number | U6221TR-ND - Tape & Reel (TR) U6221CT-ND - Cut Tape (CT) U6221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P221J |
Description | RES ARRAY 15 RES 220 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P221J Models |
Category | Power Per Element 25mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1506, Convex, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1506 |
Resistance (Ohms) 220 | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 15 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,62560 € | 15,64 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,44392 € | 110,98 € |
| 500 | 0,40582 € | 202,91 € |
| 1.000 | 0,37345 € | 373,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32215 € | 1.610,75 € |
| 10.000 | 0,30295 € | 3.029,50 € |
| 15.000 | 0,29308 € | 4.396,20 € |
| 25.000 | 0,28193 € | 7.048,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

