
EXB-N8V753JX | |
|---|---|
DigiKey Part Number | Y10753TR-ND - Tape & Reel (TR) Y10753CT-ND - Cut Tape (CT) Y10753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V753JX |
Description | RES ARRAY 4 RES 75K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V753JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 75k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01858 € | 185,80 € |
| 20.000 | 0,01711 € | 342,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04970 € | 4,97 € |
| 250 | 0,04252 € | 10,63 € |
| 500 | 0,03798 € | 18,99 € |
| 1.000 | 0,03414 € | 34,14 € |
| 5.000 | 0,02727 € | 136,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03414 € | 17,07 € |
| 1.000 | 0,02954 € | 29,54 € |
| 5.000 | 0,02158 € | 107,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

