36 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V360JX

DigiKey Part Number
Y10360TR-ND - Tape & Reel (TR)
Y10360CT-ND - Cut Tape (CT)
Y10360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V360JX
Description
RES ARRAY 4 RES 36 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V360JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
36
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07500 €0,75 €
250,06240 €1,56 €
500,05500 €2,75 €
1000,04860 €4,86 €
2500,04148 €10,37 €
5000,03708 €18,54 €
1.0000,03332 €33,32 €
5.0000,02662 €133,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02491 €249,10 €
20.0000,02301 €460,20 €
30.0000,02204 €661,20 €
50.0000,02093 €1.046,50 €
70.0000,02027 €1.418,90 €
100.0000,01963 €1.963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €