30k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V303JX

DigiKey Part Number
Y10303TR-ND - Tape & Reel (TR)
Y10303CT-ND - Cut Tape (CT)
Y10303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V303JX
Description
RES ARRAY 4 RES 30K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V303JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
30k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07500 €0,75 €
250,06280 €1,57 €
500,05520 €2,76 €
1000,04880 €4,88 €
2500,04168 €10,42 €
5000,03724 €18,62 €
1.0000,03347 €33,47 €
5.0000,02674 €133,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02503 €250,30 €
20.0000,02312 €462,40 €
30.0000,02214 €664,20 €
50.0000,02103 €1.051,50 €
70.0000,02037 €1.425,90 €
100.0000,01972 €1.972,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €