2.4 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V2R4JX

DigiKey Part Number
Y102R4TR-ND - Tape & Reel (TR)
Y102R4CT-ND - Cut Tape (CT)
Y102R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V2R4JX
Description
RES ARRAY 4 RES 2.4 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V2R4JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
2.4
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00813 €81,30 €
20.0000,00742 €148,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
250,06360 €1,59 €
500,05600 €2,80 €
1000,04950 €4,95 €
2500,04232 €10,58 €
5000,03782 €18,91 €
1.0000,03399 €33,99 €
5.0000,02715 €135,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08400 €0,84 €
250,06720 €1,68 €
500,05700 €2,85 €
1000,04850 €4,85 €
2500,03948 €9,87 €
5000,03400 €17,00 €
1.0000,02941 €29,41 €
5.0000,02148 €107,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €