
EXB-N8V204JX | |
|---|---|
DigiKey Part Number | Y10204TR-ND - Tape & Reel (TR) Y10204CT-ND - Cut Tape (CT) Y10204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V204JX |
Description | RES ARRAY 4 RES 200K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V204JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04168 € | 10,42 € |
| 500 | 0,03724 € | 18,62 € |
| 1.000 | 0,03347 € | 33,47 € |
| 5.000 | 0,02674 € | 133,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02503 € | 250,30 € |
| 20.000 | 0,02312 € | 462,40 € |
| 30.000 | 0,02214 € | 664,20 € |
| 50.000 | 0,02103 € | 1.051,50 € |
| 70.000 | 0,02037 € | 1.425,90 € |
| 100.000 | 0,01972 € | 1.972,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

