
EXB-N8V161JX | |
|---|---|
DigiKey Part Number | Y10161TR-ND - Tape & Reel (TR) Y10161CT-ND - Cut Tape (CT) Y10161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V161JX |
Description | RES ARRAY 4 RES 160 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V161JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 160 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04148 € | 10,37 € |
| 500 | 0,03708 € | 18,54 € |
| 1.000 | 0,03332 € | 33,32 € |
| 5.000 | 0,02662 € | 133,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02491 € | 249,10 € |
| 20.000 | 0,02301 € | 460,20 € |
| 30.000 | 0,02204 € | 661,20 € |
| 50.000 | 0,02093 € | 1.046,50 € |
| 70.000 | 0,02027 € | 1.418,90 € |
| 100.000 | 0,01963 € | 1.963,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

