Similar



EXB-F8E154G | |
|---|---|
DigiKey Part Number | Q7154-ND |
Manufacturer | |
Manufacturer Product Number | EXB-F8E154G |
Description | RES ARRAY 7 RES 150K OHM 8SIP |
Customer Reference | |
Detailed Description | 150k Ohm ±2% 125mW Power Per Element Bussed 7 Resistor Network/Array ±200ppm/°C 8-SIP |
Category | Power Per Element 125mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-SIP |
Circuit Type Bussed | Supplier Device Package 8-SIP |
Resistance (Ohms) 150k | Size / Dimension 0.786" L x 0.100" W (19.96mm x 2.54mm) |
Tolerance ±2% | Height - Seated (Max) 0.195" (4.95mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-101-154LF | Bourns Inc. | 0 | 4308R-1-154LF-ND | 1,34061 € | Similar |


