EXB-F8E151G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: 1,20857 €
Datasheet
150 Ohm ±2% 125mW Power Per Element Bussed 7 Resistor Network/Array ±200ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohm ±2% 125mW Power Per Element Bussed 7 Resistor Network/Array ±200ppm/°C 8-SIP
EXB-F8E151G

EXB-F8E151G

DigiKey Part Number
Q7151-ND
Manufacturer
Manufacturer Product Number
EXB-F8E151G
Description
RES ARRAY 7 RES 150 OHM 8SIP
Customer Reference
Detailed Description
150 Ohm ±2% 125mW Power Per Element Bussed 7 Resistor Network/Array ±200ppm/°C 8-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.786" L x 0.100" W (19.96mm x 2.54mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes