
EXB-F6WT07G | |
|---|---|
DigiKey Part Number | Q0T07-ND |
Manufacturer | |
Manufacturer Product Number | EXB-F6WT07G |
Description | RES NETWORK 8 RES MULT OHM 6SIP |
Customer Reference | |
Detailed Description | 330, 680 Ohm ±2% 125mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 6-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 680 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.586" L x 0.100" W (14.88mm x 2.54mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |

