EXB-F6WT06G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,44458 €
Datasheet
330, 470 Ohm ±2% 125mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330, 470 Ohm ±2% 125mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 6-SIP
EXB-F6WT06G

EXB-F6WT06G

DigiKey Part Number
Q0T06-ND
Manufacturer
Manufacturer Product Number
EXB-F6WT06G
Description
RES NETWORK 8 RES MULT OHM 6SIP
Customer Reference
Detailed Description
330, 470 Ohm ±2% 125mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 6-SIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
6-SIP
Circuit Type
Dual Terminator
Supplier Device Package
6-SIP
Resistance (Ohms)
330, 470
Size / Dimension
0.586" L x 0.100" W (14.88mm x 2.54mm)
Tolerance
±2%
Height - Seated (Max)
0.195" (4.95mm)
Number of Resistors
8
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-104-331/471Bourns Inc.04306R-4-331/471-ND1,44458 €Similar
Obsolete
This product is no longer manufactured. View Substitutes