470k Ohm ±2% 125mW Power Per Element Bussed 5 Resistor Network/Array ±200ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470k Ohm ±2% 125mW Power Per Element Bussed 5 Resistor Network/Array ±200ppm/°C 6-SIP
EXB-F6E474G

EXB-F6E474G

DigiKey Part Number
Q5474-ND
Manufacturer
Manufacturer Product Number
EXB-F6E474G
Description
RES ARRAY 5 RES 470K OHM 6SIP
Customer Reference
Detailed Description
470k Ohm ±2% 125mW Power Per Element Bussed 5 Resistor Network/Array ±200ppm/°C 6-SIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
6-SIP
Circuit Type
Bussed
Supplier Device Package
6-SIP
Resistance (Ohms)
470k
Size / Dimension
0.586" L x 0.100" W (14.88mm x 2.54mm)
Tolerance
±2%
Height - Seated (Max)
0.195" (4.95mm)
Number of Resistors
5
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.