680k Ohm ±2% 125mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-F10E684G

DigiKey Part Number
Q9684-ND
Manufacturer
Manufacturer Product Number
EXB-F10E684G
Description
RES ARRAY 9 RES 680K OHM 10SIP
Customer Reference
Detailed Description
680k Ohm ±2% 125mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
680k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.986" L x 0.100" W (25.04mm x 2.54mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.